Part Details for KZZ75 by Tesla Elektronicke Soucastky
Overview of KZZ75 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for KZZ75
KZZ75 CAD Models
KZZ75 Part Data Attributes:
|
KZZ75
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KZZ75
Tesla Elektronicke Soucastky
Zener Diode, 11V V(Z), 0.28W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Power Dissipation-Max | 0.28 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |