Part Details for L10881 by Hamamatsu Photonics
Overview of L10881 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L10881
L10881 CAD Models
L10881 Part Data Attributes
|
L10881
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L10881
Hamamatsu Photonics
Fiber Optic Device, 640nm Min, 665nm Max, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Body Breadth | 1.77 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 5.2 mm | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 665 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.63 mW | |
Surface Mount | NO |