Part Details for L12J68RE by Ohmite Mfg Co
Overview of L12J68RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12J68RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4883
|
Newark | 12W 68 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite L12J68RE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.0900 | Buy Now |
DISTI #
2485-L12J68RE-ND
|
DigiKey | RES CHAS MNT 68 OHM 5% 12W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$4.9800 | Buy Now |
DISTI #
L12J68RE-ND
|
DigiKey | 12W 68 OHMS VIT 5% Min Qty: 25 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9600 | Buy Now |
DISTI #
588-L12J68RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 68ohm 5% High Power RoHS: Compliant | 21 |
|
$4.0200 / $5.7800 | Buy Now |
DISTI #
70253643
|
RS | Resistor, Wirewound, Res 68 Ohms, Pwr-Rtg 12 W, Tol 5%,Lug, Vitreous Enamel | Ohmite L12J68RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 16 |
|
$3.9600 / $5.2800 | Buy Now |
DISTI #
L12J68RE
|
TTI | Wirewound Resistors - Chassis Mount 12watt 68ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.9600 / $5.2800 | Buy Now |
|
Master Electronics | Res Wirewound 68 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
6 In Stock |
|
$4.0600 / $7.8100 | Buy Now |
Part Details for L12J68RE
L12J68RE CAD Models
L12J68RE Part Data Attributes
|
L12J68RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J68RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 68ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |
Alternate Parts for L12J68RE
This table gives cross-reference parts and alternative options found for L12J68RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L12J68RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFN12J68RE | Fixed Resistor, Wire Wound, 12W, 68ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J68RE vs LFN12J68RE |
SLFN12J68RE | Fixed Resistor, Wire Wound, 12W, 68ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J68RE vs SLFN12J68RE |