Part Details for L177SDC37S1ACH4RC309 by Amphenol Corporation
Overview of L177SDC37S1ACH4RC309 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177SDC37S1ACH4RC309
L177SDC37S1ACH4RC309 CAD Models
L177SDC37S1ACH4RC309 Part Data Attributes
|
L177SDC37S1ACH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDC37S1ACH4RC309
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDC37S1ACH4RC309
This table gives cross-reference parts and alternative options found for L177SDC37S1ACH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDC37S1ACH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPV37S064GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L177SDC37S1ACH4RC309 vs DCPV37S064GTLF |
717DFCH37SAJ3VFM2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDC37S1ACH4RC309 vs 717DFCH37SAJ3VFM2 |
DCN37S865HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L177SDC37S1ACH4RC309 vs DCN37S865HTLF |
DCMW37S467MLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | L177SDC37S1ACH4RC309 vs DCMW37S467MLF |
177DFCH37S1BPNRM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | L177SDC37S1ACH4RC309 vs 177DFCH37S1BPNRM5 |
DCMW37S364NLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L177SDC37S1ACH4RC309 vs DCMW37S364NLF |
17D-CH37STVFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | L177SDC37S1ACH4RC309 vs 17D-CH37STVFM |
DCMW37S332LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L177SDC37S1ACH4RC309 vs DCMW37S332LF |
17DFCF37SAJ3RM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | L177SDC37S1ACH4RC309 vs 17DFCF37SAJ3RM5 |
17DFCF37SAZ4RM6 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | L177SDC37S1ACH4RC309 vs 17DFCF37SAZ4RM6 |