Part Details for L177TWB13W3SP3SYRM84 by Amphenol Corporation
Overview of L177TWB13W3SP3SYRM84 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWB13W3SP3SYRM84
L177TWB13W3SP3SYRM84 CAD Models
L177TWB13W3SP3SYRM84 Part Data Attributes:
|
L177TWB13W3SP3SYRM84
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWB13W3SP3SYRM84
Amphenol Corporation
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for L177TWB13W3SP3SYRM84
This table gives cross-reference parts and alternative options found for L177TWB13W3SP3SYRM84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWB13W3SP3SYRM84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMM-13W3SE | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWB13W3SP3SYRM84 vs DBMM-13W3SE |
DBO13W3S300G00LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | L177TWB13W3SP3SYRM84 vs DBO13W3S300G00LF |
DBL13W3S543H00LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L177TWB13W3SP3SYRM84 vs DBL13W3S543H00LF |
DBI13W3S300H40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L177TWB13W3SP3SYRM84 vs DBI13W3S300H40LF |
L77TWB13W3SHSV3RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SYRM84 vs L77TWB13W3SHSV3RRM6 |
DBI13W3S300G40 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | L177TWB13W3SP3SYRM84 vs DBI13W3S300G40 |
DBMD13X3SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | L177TWB13W3SP3SYRM84 vs DBMD13X3SJK126 |
DBL13W3S543A40LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | L177TWB13W3SP3SYRM84 vs DBL13W3S543A40LF |
DBL13W3S543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | L177TWB13W3SP3SYRM84 vs DBL13W3S543M40LF |
DAME-13W3SH | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWB13W3SP3SYRM84 vs DAME-13W3SH |