Datasheets
L17H2S0141 by: Amphenol Corporation

D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT

Part Details for L17H2S0141 by Amphenol Corporation

Overview of L17H2S0141 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for L17H2S0141

L17H2S0141 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L17H2S0141 Part Data Attributes

L17H2S0141 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
L17H2S0141 Amphenol Corporation D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN (100) OVER NICKEL (50)
Contact Gender FEMALE-FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN/NICKEL
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for L17H2S0141

This table gives cross-reference parts and alternative options found for L17H2S0141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H2S0141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L17H7222125 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H7222125
L17H4S4231 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H4S4231
L17H7223115 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H7223115
L17H4S3241 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H4S3241
L17H1224101 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H1224101
L17H4S1135 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H4S1135
KF42X-E9S/E9S-C2N D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, Socket, ROHS COMPLIANT PACKAGE-9 Kycon Inc L17H2S0141 vs KF42X-E9S/E9S-C2N
L17H4S0145 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H4S0145
L17H4223240 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H4223240
L17H1221241 D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17H2S0141 vs L17H1221241

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L17H2S0141 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L17H2S0141 by Amphenol Corporation

  • Please alert me when L17H2S0141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L17H2S0141 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L17H2S0141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L17H2S0141 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L17H2S0141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L17H2S0141 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: