Part Details for L293NG4 by Texas Instruments
Overview of L293NG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for L293NG4
L293NG4 CAD Models
L293NG4 Part Data Attributes:
|
L293NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
L293NG4
Texas Instruments
Quadruple Half-H Drivers 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for L293NG4
This table gives cross-reference parts and alternative options found for L293NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DDWPTR | IC 1.2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28, Peripheral Driver | Texas Instruments | L293NG4 vs L293DDWPTR |
L293DD | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NG4 vs L293DD |
L293DSP883B | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | L293NG4 vs L293DSP883B |
L293DNEE4 | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NG4 vs L293DNEE4 |
L293N | Quadruple Half-H Drivers 16-PDIP 0 to 70 | Texas Instruments | L293NG4 vs L293N |
L293DDWP | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO28, PLASTIC, SOIC-28 | Texas Instruments | L293NG4 vs L293DDWP |
L293NE-00 | 2A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDIP16 | Texas Instruments | L293NG4 vs L293NE-00 |
L293DWP | Quadruple Half-H Drivers 28-SOIC 0 to 70 | Texas Instruments | L293NG4 vs L293DWP |
E-L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293NG4 vs E-L293DD013TR |
L293DSP883C | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Texas Instruments | L293NG4 vs L293DSP883C |