Part Details for L4004V3TP by Littelfuse Inc
Overview of L4004V3TP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L4004V3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0759
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:4A, Triac Case Style:To-251, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:33A, Holding Current Max:5Ma, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Littelfuse L4004V3TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 / $0.7800 | Buy Now |
DISTI #
F5448-ND
|
DigiKey | TRIAC SENS GATE 400V 4A TO251AA Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1971 In Stock |
|
$0.7260 / $1.7600 | Buy Now |
DISTI #
576-L4004V3TP
|
Mouser Electronics | Triacs 400V 4A Sensing 3-3-3-3mA RoHS: Compliant | 1112 |
|
$0.7110 / $1.0800 | Buy Now |
|
Future Electronics | Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 1675Tube |
|
$0.6750 / $0.8100 | Buy Now |
|
Future Electronics | Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8100 | Buy Now |
DISTI #
82746143
|
Verical | TRIAC 400V 40A 3-Pin(3+Tab) TO-251 Tube Min Qty: 27 Package Multiple: 1 Date Code: 2420 | Americas - 2250 |
|
$1.2176 | Buy Now |
DISTI #
L4004V3TP
|
TTI | Triacs 400V 4A Sensing 3-3-3-3mA RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 1275 In Stock |
|
$0.6730 / $0.7310 | Buy Now |
DISTI #
L4004V3TP-LF
|
TME | Triac, 400V, 4A, IPAK, Igt: 3mA, Ifsm: 33A, sensitive gate Min Qty: 1 | 4 |
|
$0.9700 / $1.4600 | Buy Now |
DISTI #
C1S425203526386
|
Chip1Stop | Triac (TRIAC) RoHS: Compliant | 2250 |
|
$0.7245 / $1.0080 | Buy Now |
|
New Advantage Corporation | Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-251 RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for L4004V3TP
L4004V3TP CAD Models
L4004V3TP Part Data Attributes
|
L4004V3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4004V3TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | VPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 3 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for L4004V3TP
This table gives cross-reference parts and alternative options found for L4004V3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4004V3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6004V3TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3 | Littelfuse Inc | L4004V3TP vs L6004V3TP |