Part Details for L430R9 by Hubbell Wiring Device-Kellems
Overview of L430R9 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L430R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B1370
|
Newark | Ps, Iec, Repl, 3P4W, 30A 3P 250V, Lo-Pro |Hubbell Wiring Devices L430R9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.3400 / $332.2800 | Buy Now |
DISTI #
000000000000373783
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$213.9700 / $223.1500 | Buy Now |
Part Details for L430R9
L430R9 CAD Models
L430R9 Part Data Attributes:
|
L430R9
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
L430R9
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |