Part Details for L6004L8 by Littelfuse Inc
Overview of L6004L8 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6004L8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9252
|
Newark | Triac, Sensitive Gate, 600V, 4A, To-220, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:33A, Holding Current Max:15Ma, Msl:- Rohs Compliant: Yes |Littelfuse L6004L8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L6004L8-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
576-L6004L8
|
Mouser Electronics | Triacs 600V 4A Sensing 10-10-10-20mA RoHS: Compliant | 0 |
|
$0.9920 / $2.2900 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 25 |
|
$1.2375 / $1.6500 | Buy Now |
|
Quest Components | 20 |
|
$1.3750 / $2.2000 | Buy Now |
Part Details for L6004L8
L6004L8 CAD Models
L6004L8 Part Data Attributes
|
L6004L8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L6004L8
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004L8
This table gives cross-reference parts and alternative options found for L6004L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6004LT | TRIAC With INT Trigger, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | L6004L8 vs Q6004LT |
BT136X-600D,127 | BT136X-600D | NXP Semiconductors | L6004L8 vs BT136X-600D,127 |
Q6004R4 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | L6004L8 vs Q6004R4 |
Q6004R3 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | L6004L8 vs Q6004R3 |
L6004R5 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | L6004L8 vs L6004R5 |
BT136X-600D | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | L6004L8 vs BT136X-600D |
L6004L8TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L6004L8 vs L6004L8TP |
L6004R3TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | L6004L8 vs L6004R3TP |
L6004R8 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | L6004L8 vs L6004R8 |
L6004L9 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | L6004L8 vs L6004L9 |