-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6387
|
Newark | Motion Control & Automation |Stmicroelectronics L6207Q Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19598-ND
|
DigiKey | IC HALF BRIDGE DRV 2.5A 48VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7532 / $5.4900 | Buy Now |
DISTI #
L6207Q
|
Avnet Americas | Dual Full Bridge Driver 48-Pin QFN EP Tray - Trays (Alt: L6207Q) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.6747 / $3.0437 | Buy Now |
DISTI #
511-L6207Q
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Dual Bridge DRV 5.6A 0.3 Ohm 100kHz RoHS: Compliant | 634 |
|
$2.6400 / $5.6300 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver RoHS: Compliant Min Qty: 1 | 634 |
|
$3.4400 / $5.5200 | Buy Now |
|
Future Electronics | VFQFPN 7X7X1.0 48 PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.8500 / $2.9500 | Buy Now |
|
Future Electronics | VFQFPN 7X7X1.0 48 PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.8500 / $2.9500 | Buy Now |
|
Future Electronics | VFQFPN 7X7X1.0 48 PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.8500 / $3.0000 | Buy Now |
DISTI #
L6207Q
|
TME | IC: driver, H-bridge, motor controller, VFQFPN48, 2.5A, Ch: 4, 8÷52V Min Qty: 1 | 260 |
|
$4.7200 / $6.5100 | Buy Now |
DISTI #
L6207Q
|
Avnet Silica | Dual Full Bridge Driver 48-Pin QFN EP Tray (Alt: L6207Q) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 1300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6207Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6207Q
STMicroelectronics
DMOS dual full bridge driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFPN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for L6207Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6207Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8432DKD | 70-V, 12-A dual H-bridge or bipolar stepper with current regulation & PWM control 36-HSSOP -40 to 85 | Texas Instruments | L6207Q vs DRV8432DKD |
DRV8412DDW | 70-V, 6-A Dual H-bridge motor driver 44-HTSSOP -40 to 85 | Texas Instruments | L6207Q vs DRV8412DDW |
DRV8412DDWR | 70-V, 6-A Dual H-bridge motor driver 44-HTSSOP -40 to 85 | Texas Instruments | L6207Q vs DRV8412DDWR |