Part Details for L6285S by STMicroelectronics
Overview of L6285S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6285S
L6285S CAD Models
L6285S Part Data Attributes
|
L6285S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6285S
STMicroelectronics
STEPPER MOTOR CONTROLLER, 2A, PDIP42, SDIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT HAS A FULL BRIDGE DC MOTOR DRIVER | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T42 | |
Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for L6285S
This table gives cross-reference parts and alternative options found for L6285S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6285S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3977KLP | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | Allegro MicroSystems LLC | L6285S vs A3977KLP |
A3977SED | Stepper Motor Controller, 2.5A, NMOS, PQCC44, BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | L6285S vs A3977SED |
A3977SED-T | Stepper Motor Controller, 2.5A, NMOS, PQCC44, LEAD FREE, BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | L6285S vs A3977SED-T |
AN44161A | Stepper Motor Controller, 2.5A, BCDMOS, PDSO34, SOP-34 | Panasonic Electronic Components | L6285S vs AN44161A |
A3977SLP-T | Stepper Motor Controller, 2.5A, NMOS, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | L6285S vs A3977SLP-T |
A3977KLP-T | Stepper Motor Controller, 2.5A, PDSO28, LEAD FREE, EXPOSED PAD, TSSOP-28 | Allegro MicroSystems LLC | L6285S vs A3977KLP-T |
A3977SLPTR | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | Allegro MicroSystems LLC | L6285S vs A3977SLPTR |
A3977SEDTR | Stepper Motor Controller, 2.5A, NMOS, PQCC44, BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | L6285S vs A3977SEDTR |
A3977EED | Stepper Motor Controller, 2.5A, NMOS, PQCC44, COPPER BATWING, PLASTIC, LCC-44 | Allegro MicroSystems LLC | L6285S vs A3977EED |
A3977KLPTR-T | Stepper Motor Controller, 2.5A, NMOS, PDSO28, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | L6285S vs A3977KLPTR-T |