Part Details for L777HDHDEG15PVFM by Amphenol Corporation
Overview of L777HDHDEG15PVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L777HDHDEG15PVFM
L777HDHDEG15PVFM CAD Models
L777HDHDEG15PVFM Part Data Attributes:
|
L777HDHDEG15PVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDHDEG15PVFM
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDHDEG15PVFM
This table gives cross-reference parts and alternative options found for L777HDHDEG15PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDHDEG15PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD15M5R7000-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDHDEG15PVFM vs ODD15M5R7000-15 |
PCDD15M98S00X | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L777HDHDEG15PVFM vs PCDD15M98S00X |
DD15M3P000-50-403.0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDHDEG15PVFM vs DD15M3P000-50-403.0 |
DEP15P565TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | L777HDHDEG15PVFM vs DEP15P565TXXXXLF |
DD15M2000S | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDHDEG15PVFM vs DD15M2000S |
DD15M4R700Z-50 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDHDEG15PVFM vs DD15M4R700Z-50 |
DD15M4R700X-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDHDEG15PVFM vs DD15M4R700X-15 |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L777HDHDEG15PVFM vs DEMAY15PNMCK52 |
SD308-E15PB4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L777HDHDEG15PVFM vs SD308-E15PB4-000 |
DEPO15P565CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | L777HDHDEG15PVFM vs DEPO15P565CTXXXXLF |