Part Details for L77HDA26SD1CH4RC309 by Amphenol Corporation
Overview of L77HDA26SD1CH4RC309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77HDA26SD1CH4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77HDA26SD1CH4RC30
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port - Trays (Alt: L77HDA26SD1CH4RC30) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5652 / $3.0494 | Buy Now |
DISTI #
523-HDA26SD1CH4RC309
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
L77HDA26SD1CH4RC309
|
Avnet Abacus | Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port (Alt: L77HDA26SD1CH4RC309) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77HDA26SD1CH4RC309
L77HDA26SD1CH4RC309 CAD Models
L77HDA26SD1CH4RC309 Part Data Attributes:
|
L77HDA26SD1CH4RC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77HDA26SD1CH4RC309
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L77HDA26SD1CH4RC309
This table gives cross-reference parts and alternative options found for L77HDA26SD1CH4RC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77HDA26SD1CH4RC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26S-OT30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L77HDA26SD1CH4RC309 vs KF66X-A26S-OT30 |
94122-1BD126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L77HDA26SD1CH4RC309 vs 94122-1BD126 |
750828-1 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | L77HDA26SD1CH4RC309 vs 750828-1 |
M24308/2-29 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | L77HDA26SD1CH4RC309 vs M24308/2-29 |
L717HDAG26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77HDA26SD1CH4RC309 vs L717HDAG26SVFM |
ICD26S13E4GV09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L77HDA26SD1CH4RC309 vs ICD26S13E4GV09LF |
750828-1 | CONNECTOR, 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | L77HDA26SD1CH4RC309 vs 750828-1 |
94122-1BE126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L77HDA26SD1CH4RC309 vs 94122-1BE126 |
117-HR-A-G-26-S-VF | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | L77HDA26SD1CH4RC309 vs 117-HR-A-G-26-S-VF |
K66X-A26S-NJM30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L77HDA26SD1CH4RC309 vs K66X-A26S-NJM30 |