Part Details for L77TWA3W3PP2SY by Amphenol Corporation
Overview of L77TWA3W3PP2SY by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L77TWA3W3PP2SY
L77TWA3W3PP2SY CAD Models
L77TWA3W3PP2SY Part Data Attributes:
|
L77TWA3W3PP2SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA3W3PP2SY
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for L77TWA3W3PP2SY
This table gives cross-reference parts and alternative options found for L77TWA3W3PP2SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWA3W3PP2SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWA3W3PEP3SVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77TWA3W3PP2SY vs L717TWA3W3PEP3SVFMRM6 |
L177TWA3W3PEP3SV3FRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77TWA3W3PP2SY vs L177TWA3W3PEP3SV3FRM6 |
CBM3W3M7000X | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L77TWA3W3PP2SY vs CBM3W3M7000X |
DAMMD3XK3PJTM-A101 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L77TWA3W3PP2SY vs DAMMD3XK3PJTM-A101 |
DAMN3C3PNK127 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L77TWA3W3PP2SY vs DAMN3C3PNK127 |
L77TWA3W3PMP2VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77TWA3W3PP2SY vs L77TWA3W3PMP2VRM6 |
L77TWA3W3PMP3VRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77TWA3W3PP2SY vs L77TWA3W3PMP3VRM6 |
L717TWA3W3PMP3VA514RM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77TWA3W3PP2SY vs L717TWA3W3PMP3VA514RM6 |
DAM3W3PNMBOL4FR163 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L77TWA3W3PP2SY vs DAM3W3PNMBOL4FR163 |
L717TWA3W3PMCVFMRM6 | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L77TWA3W3PP2SY vs L717TWA3W3PMCVFMRM6 |