-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6703
|
Newark | Linear Voltage Reg, 8V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7808CD2T-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 845 |
|
$0.5300 / $1.1200 | Buy Now |
DISTI #
497-1174-1-ND
|
DigiKey | IC REG LINEAR 8V 1.5A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7191 In Stock |
|
$0.3667 / $0.9800 | Buy Now |
DISTI #
L7808CD2T-TR
|
Avnet Americas | Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7808CD2T-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2563 / $0.2917 | Buy Now |
DISTI #
L7808CD2T-TR
|
Avnet Americas | Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7808CD2T-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2740 / $0.2858 | Buy Now |
DISTI #
511-L7808CD2T-TR
|
Mouser Electronics | Linear Voltage Regulators 8.0V 1.0A Positive RoHS: Compliant | 634 |
|
$0.3930 / $0.9800 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 634 |
|
$0.5500 / $0.9600 | Buy Now |
|
Future Electronics | L7808 Series 8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.3700 / $0.4100 | Buy Now |
|
Future Electronics | L7808 Series 8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
|
Future Electronics | L7808 Series 8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
|
Future Electronics | L7808 Series 8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7808CD2T-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7808CD2T-TR
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for L7808CD2T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7808CD2T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7808CD2T | 8V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | L7808CD2T-TR vs L7808CD2T |