-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M12ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M12ABV
STMicroelectronics
12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L78M12ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M12ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M12RTM | Fixed Positive Standard Regulator, 12VPSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | L78M12ABV vs KA78M12RTM |
LM78M12CT/NOPB | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3 | National Semiconductor Corporation | L78M12ABV vs LM78M12CT/NOPB |
L78M12ABDT | 12V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | L78M12ABV vs L78M12ABDT |
MC78M12CT | Fixed Positive Standard Regulator, 12V, TO-220AB, 3 PIN | Rochester Electronics LLC | L78M12ABV vs MC78M12CT |
MC78M12CDTX | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | L78M12ABV vs MC78M12CDTX |
MC78M12BTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78M12ABV vs MC78M12BTG |
L78M12ACDT-TR | Precision 500 mA regulators | STMicroelectronics | L78M12ABV vs L78M12ACDT-TR |
MC78M12CDT | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | L78M12ABV vs MC78M12CDT |
78T12AL-TQ3-T | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, TO-263, 3 PIN | Unisonic Technologies Co Ltd | L78M12ABV vs 78T12AL-TQ3-T |
MC78M12CDT | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L78M12ABV vs MC78M12CDT |