Part Details for L8C211JC15 by LOGIC Devices Inc
Overview of L8C211JC15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L8C211JC15
L8C211JC15 CAD Models
L8C211JC15 Part Data Attributes
|
L8C211JC15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L8C211JC15
LOGIC Devices Inc
FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L8C211JC15
This table gives cross-reference parts and alternative options found for L8C211JC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L8C211JC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS72211-15JR | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | L8C211JC15 vs QS72211-15JR |
CY7C4211-15JCT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | L8C211JC15 vs CY7C4211-15JCT |
QS7201-10JRI | FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | L8C211JC15 vs QS7201-10JRI |
CY7C4211-15JIT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | L8C211JC15 vs CY7C4211-15JIT |
CY7C4211-15JIR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | L8C211JC15 vs CY7C4211-15JIR |
L8C211JI15 | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, MO-052-AE, MS-016-AE, LCC-32 | LOGIC Devices Inc | L8C211JC15 vs L8C211JI15 |
QS7201-10JR | FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | L8C211JC15 vs QS7201-10JR |
CY7C4211-15JCR | FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | L8C211JC15 vs CY7C4211-15JCR |
CY7C4211-15JCT | FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | L8C211JC15 vs CY7C4211-15JCT |