Part Details for L9D264M80SBG5E25 by LOGIC Devices Inc
Overview of L9D264M80SBG5E25 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for L9D264M80SBG5E25
L9D264M80SBG5E25 CAD Models
L9D264M80SBG5E25 Part Data Attributes
|
L9D264M80SBG5E25
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L9D264M80SBG5E25
LOGIC Devices Inc
DDR DRAM Module, 64MX80, 0.4ns, CMOS, PBGA255,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Package Description | BGA, BGA255,16X16,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.4 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B255 | |
Memory Density | 5368709120 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 80 | |
Number of Terminals | 255 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX80 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA255,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |