Part Details for LA070URD32KI0630 by Littelfuse Inc
Overview of LA070URD32KI0630 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA070URD32KI0630
LA070URD32KI0630 CAD Models
LA070URD32KI0630 Part Data Attributes:
|
LA070URD32KI0630
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LA070URD32KI0630
Littelfuse Inc
Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 60 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 60 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 54 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LA070URD32KI0630
This table gives cross-reference parts and alternative options found for LA070URD32KI0630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA070URD32KI0630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA070URD32LI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | LA070URD32KI0630 vs LA070URD32LI0630 |