Part Details for LAF2021-0111G by SMK Corporation
Overview of LAF2021-0111G by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LAF2021-0111G
LAF2021-0111G CAD Models
LAF2021-0111G Part Data Attributes:
|
LAF2021-0111G
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
LAF2021-0111G
SMK Corporation
Audio/RCA Connector, 6 Pole(s), Solid Lead Terminal, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.531 inch | |
Body Length | 2.803 inch | |
Body/Shell Style | JACK | |
Configuration | 1X3 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |