Part Details for LAI101PTR by IXYS Integrated Circuits Division
Overview of LAI101PTR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LAI101PTR
LAI101PTR CAD Models
LAI101PTR Part Data Attributes
|
LAI101PTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LAI101PTR
IXYS Integrated Circuits Division
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.04 MHz | |
Common Mode Voltage-Max | 3747 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDSO-G16 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LAI101PTR
This table gives cross-reference parts and alternative options found for LAI101PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAI101PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J#500 | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 30 kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | LAI101PTR vs HCPL-788J#500 |
IL610-3E | Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | LAI101PTR vs IL610-3E |
ISO113B | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | LAI101PTR vs ISO113B |
ISO106B | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | LAI101PTR vs ISO106B |
IL614-ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | LAI101PTR vs IL614-ETR13 |
IL614-3ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | LAI101PTR vs IL614-3ETR13 |
ISO120G | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | Texas Instruments | LAI101PTR vs ISO120G |
IL614E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | LAI101PTR vs IL614E |
ISO113B/2K5 | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, PDIP16, 0.600 INCH, SIDE BRAZED, DIP-24 | Texas Instruments | LAI101PTR vs ISO113B/2K5 |
IL613E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | LAI101PTR vs IL613E |