-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6586
|
Newark | Enet Transceiver, 100Mbps, -40To85Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tqfp, No. Of Pins:64Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip LAN8187I-JT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$2.3600 / $3.1100 | Buy Now |
DISTI #
69W9450
|
Newark | Ethernet Transceiver, 100Mbps, Tqfp-64, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Tqfp, No. Of Pins:64Pins, Product Range:- Rohs Compliant: Yes |Microchip LAN8187I-JT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
LAN8187I-JT-ND
|
DigiKey | IC TRANSCEIVER 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
69 In Stock |
|
$2.2700 / $2.9900 | Buy Now |
DISTI #
LAN8187I-JT
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 64-Pin TQFP - Trays (Alt: LAN8187I-JT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.2700 / $2.9900 | Buy Now |
DISTI #
886-LAN8187I-JT
|
Mouser Electronics | Ethernet ICs HiPerfrm Ethrnt PHY RoHS: Compliant | 472 |
|
$2.2700 / $2.9900 | Buy Now |
DISTI #
LAN8187I-JT
|
Microchip Technology Inc | 115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR, Projected EOL: 2034-03-26 RoHS: Compliant pbFree: Yes |
159 Alternates Available |
|
$2.1700 / $2.9900 | Buy Now |
DISTI #
70470125
|
RS | MII/RMII 10/100 Ethernet Transc. TQFP64 | Microchip Technology Inc. LAN8187I-JT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.7100 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray RoHS: Compliant |
960 In Stock |
|
$2.0600 / $2.5000 | Buy Now |
DISTI #
66951881
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2306 | Americas - 960 |
|
$2.7127 / $3.7616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8187I-JT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8187I-JT
Microchip Technology Inc
4 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; EXT SYNC | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 81.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |