-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9506
|
Newark | 10/100 2-Port Managed Ethernet Switches With Local Bus Interface 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip LAN9311-NZW Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.6300 | Buy Now |
DISTI #
LAN9311-NZW-ND
|
DigiKey | IC ETHER SW 3PORT 16BIT 128TQFP Min Qty: 90 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3101 | Buy Now |
DISTI #
LAN9311-NZW
|
Avnet Americas | Ethernet Switch 2-Port 10Mbps/100Mbps 128-Pin XVTQFP - Trays (Alt: LAN9311-NZW) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.2900 / $13.5800 | Buy Now |
DISTI #
886-LAN9311-NZW
|
Mouser Electronics | Ethernet ICs Two Port 10/100 Ethernet Switch RoHS: Compliant | 0 |
|
$10.2900 / $13.5800 | Order Now |
DISTI #
LAN9311-NZW
|
Microchip Technology Inc | Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface, Projected EOL: 2034-11-19 RoHS: Compliant pbFree: Yes |
1265 Alternates Available |
|
$9.8200 / $13.5800 | Buy Now |
|
Future Electronics | LAN9311 Series 3.3 V SMT 10/100 2-Port Managed Ethernet Switch - TQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.2600 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - I²C Interface - 10/100 Base-T/TX PHY - 165mA 3.3V Supply - 128-XVTQFP (14x14) Package. RoHS: Compliant | 1350 Factory Stock |
|
$10.7500 / $15.4400 | Buy Now |
DISTI #
LAN9311-NZW
|
Avnet Americas | Ethernet Switch 2-Port 10Mbps/100Mbps 128-Pin XVTQFP - Trays (Alt: LAN9311-NZW) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.2900 / $13.5800 | Buy Now |
|
Ameya Holding Limited | LAN9311 Series 3.3 V SMT 10/100 2-Port Managed Ethernet Switch - TQFP-128 | 1355 |
|
RFQ | |
|
NAC | 10/100 2-port Managed Ethernet Switches with Local Bus interface - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1080 |
|
$10.6700 / $12.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9311-NZW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9311-NZW
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, XVTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 295 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for LAN9311-NZW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9311-NZW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9311-NU | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC,VTQFP-128 | Microchip Technology Inc | LAN9311-NZW vs LAN9311-NU |