-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3207
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Single Mii/Rmii/Turbo Mii Or Dual Rmii 64 Tqfp 10X10X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN9353/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
LAN9353/PT-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 64TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4750 | Buy Now |
DISTI #
LAN9353/PT
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 64-Pin TQFP-EP Tray - Trays (Alt: LAN9353/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.1000 / $8.0400 | Buy Now |
DISTI #
579-LAN9353/PT
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
DISTI #
LAN9353/PT
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII/Dual RMII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
4110 Alternates Available |
|
$5.3300 / $8.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
LAN9353/PT
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 64-Pin TQFP-EP Tray - Trays (Alt: LAN9353/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.1000 / $8.0400 | Buy Now |
|
Ameya Holding Limited | 4110 |
|
RFQ | ||
|
NAC | 3-Port 10/100 Managed Ethernet Switch with Single MII/RMII/Turbo MII or Dual RMII - Package: 64 TQFP 10x10x1.0mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 3200 |
|
$6.3200 / $7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9353/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9353/PT
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | PQFP64,.48SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LAN9353/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9353/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9353T/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9353/PT vs LAN9353T/PT |