Part Details for LB1889D by SANYO Electric Co Ltd
Overview of LB1889D by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB1889D
LB1889D CAD Models
LB1889D Part Data Attributes
|
LB1889D
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB1889D
SANYO Electric Co Ltd
Brushless DC Motor Controller, 1.3A, BIPolar, PDIP28, 0.500 INCH, HSDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | HSDIP, SDIP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSDIP | |
Package Equivalence Code | SDIP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 12.7 mm |