Part Details for LBA110PTR by IXYS Corporation
Overview of LBA110PTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LBA110PTR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay RoHS: Compliant | 0 |
|
$2.7900 / $2.8900 | Order Now |
DISTI #
LBA110PTR
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7600 / $2.8600 | Buy Now |
DISTI #
LBA110PTR
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 120mA Min Qty: 1000 | 0 |
|
$3.4600 | RFQ |
Part Details for LBA110PTR
LBA110PTR CAD Models
LBA110PTR Part Data Attributes
|
LBA110PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA110PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLAT PACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LBA110PTR
This table gives cross-reference parts and alternative options found for LBA110PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA110PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA110PTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, FLAT PACK-8 | IXYS Integrated Circuits Division | LBA110PTR vs LBA110PTR |
LBA110P | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8 | IXYS Corporation | LBA110PTR vs LBA110P |