Part Details for LBA110STR by IXYS Corporation
Overview of LBA110STR by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBA110STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4358
|
Newark | Ic, nc/No Pc-Mount Solid-State Relay,2-Channel, so Rohs Compliant: Yes |Ixys Semiconductor LBA110STR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 / $2.5200 | Buy Now |
DISTI #
849-LBA110STR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay RoHS: Compliant | 3388 |
|
$2.8500 / $4.9600 | Buy Now |
|
Bristol Electronics | 808 |
|
RFQ | ||
DISTI #
LBA110STR
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Pole OptoMOS Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.7600 / $2.8700 | Buy Now |
DISTI #
LBA110STR
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 120mA Min Qty: 1000 | 0 |
|
$3.4500 | RFQ |
DISTI #
SMC-LBA110STR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1511 Container: Tubes | 24 |
|
RFQ |
Part Details for LBA110STR
LBA110STR CAD Models
LBA110STR Part Data Attributes
|
LBA110STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA110STR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.3 mm | |
Overall Length | 9.65 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LBA110STR
This table gives cross-reference parts and alternative options found for LBA110STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA110STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA110S | Transistor Output SSR, 2-Channel, 3750V Isolation | Crydom Inc | LBA110STR vs LBA110S |
LBA110STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBA110STR vs LBA110STR |