Part Details for LC35V1000BM-70U by SANYO Electric Co Ltd
Overview of LC35V1000BM-70U by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC35V1000BM-70U
LC35V1000BM-70U CAD Models
LC35V1000BM-70U Part Data Attributes:
|
LC35V1000BM-70U
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC35V1000BM-70U
SANYO Electric Co Ltd
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.2 mm |
Alternate Parts for LC35V1000BM-70U
This table gives cross-reference parts and alternative options found for LC35V1000BM-70U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC35V1000BM-70U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68V1000BLGE-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs KM68V1000BLGE-7 |
KM68V1000CLGI-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs KM68V1000CLGI-7L |
KM68V1000BLG-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs KM68V1000BLG-7 |
K6T1008V2C-GF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs K6T1008V2C-GF70 |
KM68V1000CLGE-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs KM68V1000CLGE-7L |
K6T1008V2C-GD70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs K6T1008V2C-GD70 |
K6L1008V2C-GF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs K6L1008V2C-GF70 |
KM68V1000BLG-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs KM68V1000BLG-7L |
W24L11S-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | LC35V1000BM-70U vs W24L11S-70LL |
K6T1008V2E-GB70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | LC35V1000BM-70U vs K6T1008V2E-GB70 |