Part Details for LC74732W-9811-E by onsemi
Overview of LC74732W-9811-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LC74732W-9811-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 108 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for LC74732W-9811-E
LC74732W-9811-E CAD Models
LC74732W-9811-E Part Data Attributes
|
LC74732W-9811-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC74732W-9811-E
onsemi
Display Controller, Video On-Screen, SPQFP64 10x10 / SQFP64, 800-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 64 | |
Manufacturer Package Code | 131AK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | ON-SCREEN DISPLAY IC | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |