Part Details for LCA110LSTR by Crydom Inc
Overview of LCA110LSTR by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA110LSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $6.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $6.6100 | Buy Now |
Part Details for LCA110LSTR
LCA110LSTR CAD Models
LCA110LSTR Part Data Attributes
|
LCA110LSTR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LCA110LSTR
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LCA110LSTR
This table gives cross-reference parts and alternative options found for LCA110LSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA110LSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA110LSTR | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT, 6PIN | IXYS Corporation | LCA110LSTR vs LCA110LSTR |