Part Details for LCA75S-24-Y by Cosel USA Inc
Overview of LCA75S-24-Y by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA75S-24-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3082-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$68.7700 | Buy Now |
Part Details for LCA75S-24-Y
LCA75S-24-Y CAD Models
LCA75S-24-Y Part Data Attributes:
|
LCA75S-24-Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LCA75S-24-Y
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid, ROHS COMPLIANT, PACKAGE-12/10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 110 TO 170 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 76.8 W | |
Trim/Adjustable Output | YES |