Part Details for LCCA30018-FT10 by L-com Inc
Overview of LCCA30018-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30018-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3343
|
Newark | Rf Cable, N Type Plug-N Type Plug, 10Ft, Connector To Connector:N Type Straight Plug To N Type Straight Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Green Rohs Compliant: Yes |L-Com LCCA30018-FT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.9900 | Buy Now |
DISTI #
5073-LCCA30018-FT10-ND
|
DigiKey | LOW LOSS N MALE TO N MALE CABLE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$334.4604 / $347.5300 | Buy Now |
DISTI #
71965811
|
RS | Coaxial Cable Assemblies, N Male to N Male, LL142 Coax, 10 FT | L-com LCCA30018-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$391.9900 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to N Male Cable Assembly with Heav RoHS: Compliant | 0 |
|
$349.2600 / $369.6600 | Buy Now |
DISTI #
LCCA30018-FT10
|
L-com US | Low Loss N Male to N Male Cable Assembly with Heavy Duty Heat Shrink Boot using LL142 Coax, 10 FT. L-com low loss N male to N male cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT is available for same day shipping from our facility. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30018-FT10 N cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with N connection on one end and N connection on the other. This low loss N to N cable from L-com has a male to male gender combination. Our N male to N male coaxial assembly part number LCCA30018-FT10 can also be known as low loss N plug to N plug cable assembly when using alternate gender names. N plug to N plug cable assembly LCCA30018-FT10 is manufactured with a flexible coax. These flexible N to N cable assemblies use LL142 coax and are triple shielded. L-com triple shielded low loss N male to N male cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these N to N M/M cables is 18 GHz. Technical performance specifications on these 18 GHz N male to N male cables are located on the LCCA30018-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. Low loss N male to N male cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our N to N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss N male to N male cable assembly with heavy duty heat shrink boot using LL142 coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 8 |
|
$313.5900 / $391.9900 | Buy Now |
Part Details for LCCA30018-FT10
LCCA30018-FT10 CAD Models
LCCA30018-FT10 Part Data Attributes
|
LCCA30018-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30018-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30018-FT10
This table gives cross-reference parts and alternative options found for LCCA30018-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30018-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30158-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30018-FT10 vs LCCA30158-FT10 |
LCCA30154-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30018-FT10 vs LCCA30154-FT10 |
LCCA30155-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30018-FT10 vs LCCA30155-FT10 |
LCCA30159-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30018-FT10 vs LCCA30159-FT10 |
LCCA30169-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30018-FT10 vs LCCA30169-FT10 |
LCCA30153-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30018-FT10 vs LCCA30153-FT10 |
LCCA30160-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30018-FT10 vs LCCA30160-FT10 |
LCCA30153-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30018-FT10 vs LCCA30153-FT10 |
LCCA30018-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30018-FT10 vs LCCA30018-FT10 |
LCCA30159-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30018-FT10 vs LCCA30159-FT10 |