Part Details for LCCA30359-FT10 by L-com Inc
Overview of LCCA30359-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30359-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK4389
|
Newark | Cable Assy, Sma Plug-N Blkhd Jack, 10 , Connector To Connector:Sma Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black |L-Com LCCA30359-FT10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9900 | Buy Now |
DISTI #
5073-LCCA30359-FT10-ND
|
DigiKey | SMA MALE TO N FEMALE BULKHEAD US Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.2115 / $98.1400 | Buy Now |
DISTI #
73615538
|
RS | SMA Male to N Female Bulkhead Cable Assembly using RG223 Coax10 FT- | L-com LCCA30359-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$94.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to N Female Bulkhead Using RG223 Coax, 10 RoHS: Compliant | 0 |
|
$81.2600 / $103.0300 | Buy Now |
DISTI #
LCCA30359-FT10
|
L-com US | SMA Male to N Female Bulkhead Cable Assembly using RG223 Coax, 10 FT. L-com SMA male to N female bulkhead cable assembly using RG223 coax, 10 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30359-FT10 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA connection on one end and N bulkhead connection on the other. This SMA to N cable from L-com has a male to female gender combination. Our SMA male to N female coaxial assembly part number LCCA30359-FT10 can also be known as SMA plug to N jack cable assembly when using alternate gender names. SMA plug to N jack cable assembly LCCA30359-FT10 is manufactured with a flexible coax. These flexible SMA to N cable assemblies use RG223 coax and are double shielded. L-com double shielded SMA male to N female bulkhead cable assembly using RG223 coax, 10 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to N M/F cables is 6 GHz. Technical performance specifications on these 6 GHz SMA male to N female bulkhead cables are located on the LCCA30359-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a N female bulkhead to SMA male cable assembly because it can be used in the opposite direction. SMA male to N female bulkhead cable assembly using RG223 coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male to N female bulkhead cable assembly using RG223 coax, 10 FT. Min Qty: 1 Package Multiple: 1 | 27 |
|
$75.9900 / $94.9900 | Buy Now |
Part Details for LCCA30359-FT10
LCCA30359-FT10 CAD Models
LCCA30359-FT10 Part Data Attributes
|
LCCA30359-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30359-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30359-FT10
This table gives cross-reference parts and alternative options found for LCCA30359-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30359-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30410-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30359-FT10 vs LCCA30410-FT10 |
LCCA30409-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30409-FT10 |
LCCA30480-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30359-FT10 vs LCCA30480-FT10 |
LCCA30612-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30359-FT10 vs LCCA30612-FT10 |
LCCA30475-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30475-FT10 |
LCCA30359-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30359-FT10 |
LCCA30414-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30414-FT10 |
LCCA30385-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30385-FT10 |
LCCA30476-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30476-FT10 |
LCCA30410-FT10 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30359-FT10 vs LCCA30410-FT10 |