Part Details for LCCA30431-FT1 by Infinite Electronics
Overview of LCCA30431-FT1 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCCA30431-FT1
LCCA30431-FT1 CAD Models
LCCA30431-FT1 Part Data Attributes
|
LCCA30431-FT1
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
LCCA30431-FT1
Infinite Electronics
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30431-FT1
This table gives cross-reference parts and alternative options found for LCCA30431-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30431-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30567-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30431-FT1 vs LCCA30567-FT1 |
LCCA30497-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30431-FT1 vs LCCA30497-FT1 |
LCCA30435-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30431-FT1 vs LCCA30435-FT1 |
LCCA30430-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30431-FT1 vs LCCA30430-FT1 |
LCCA30501-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30431-FT1 vs LCCA30501-FT1 |
LCCA30633-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30431-FT1 vs LCCA30633-FT1 |
LCCA30629-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30431-FT1 vs LCCA30629-FT1 |
LCCA30567-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30431-FT1 vs LCCA30567-FT1 |
LCCA30632-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30431-FT1 vs LCCA30632-FT1 |
LCCA30566-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30431-FT1 vs LCCA30566-FT1 |