Datasheets
LCCA30605-FT1.5 by:

Cable Assembly, 1 Conductor(s), Communication Cable,

Part Details for LCCA30605-FT1.5 by L-com Inc

Overview of LCCA30605-FT1.5 by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LCCA30605-FT1.5

Part # Distributor Description Stock Price Buy
DISTI # 23AK6256
Newark Cable Assy, N-Type Plug-Sma Plug, 1.5 , Connector To Connector:N-Type Plug To Sma Plug, Coaxial Cable Type:0.085 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Jacket Color:Black |L-Com LCCA30605-FT1.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $61.9900
$61.9900 Buy Now
DISTI # 5073-LCCA30605-FT1.5-ND
DigiKey SMA M TO N M USING LC085TBJ, 1.5 Min Qty: 1 Lead time: 2 Weeks Container: Bag Temporarily Out of Stock
  • 1 $66.1100
  • 10 $62.8050
  • 25 $61.1524
  • 100 $56.6072
$56.6072 / $66.1100 Buy Now
DISTI # 73600769
RS SMA Male to N Male Cable Assembly using LC085TBJ Coax1.5 FT- | L-com LCCA30605-FT1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $61.9900
$61.9900 RFQ
Onlinecomponents.com SMA M to N M using LC085TBJ, 1.5 ft 0
  • 1 $72.0200
  • 5 $64.0400
  • 10 $62.0700
  • 25 $56.8000
  • 50 $55.9500
  • 100 $55.1100
  • 250 $53.0300
$53.0300 / $72.0200 Buy Now
DISTI # LCCA30605-FT1.5
L-com US SMA Male to N Male Cable Assembly using LC085TBJ Coax, 1.5 FT. L-com SMA male to N male cable assembly using LC085TBJ coax, 1.5 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30605-FT1.5 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA connection on one end and N connection on the other. This SMA to N cable from L-com has a male to male gender combination. Our SMA male to N male coaxial assembly part number LCCA30605-FT1.5 can also be known as SMA plug to N plug cable assembly when using alternate gender names. SMA plug to N plug cable assembly LCCA30605-FT1.5 is manufactured with a formable coax. These formable SMA to N cable assemblies use LC085TBJ coax and are single shielded. L-com single shielded SMA male to N male cable assembly using LC085TBJ coax, 1.5 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to N M/M cables is 11 GHz. Technical performance specifications on these 11 GHz SMA male to N male cables are located on the LCCA30605-FT1.5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a N male to SMA male cable assembly because it can be used in the opposite direction. SMA male to N male cable assembly using LC085TBJ coax, 1.5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male to N male cable assembly using LC085TBJ coax, 1.5 FT. Min Qty: 1 Package Multiple: 1 14
  • 1 $61.9900
  • 25 $58.8900
  • 50 $55.7900
  • 100 $53.3100
  • 250 $50.8300
  • 500 $48.9700
$48.9700 / $61.9900 Buy Now

Part Details for LCCA30605-FT1.5

LCCA30605-FT1.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LCCA30605-FT1.5 Part Data Attributes:

LCCA30605-FT1.5 L-com Inc
Buy Now Datasheet
Compare Parts:
LCCA30605-FT1.5 L-com Inc Cable Assembly, 1 Conductor(s), Communication Cable,
Part Life Cycle Code Active
Ihs Manufacturer L-COM INC
Reach Compliance Code unknown
Application GENERAL PURPOSE, LABORATORY USE
Connector Side1 SMA MALE
Connector Side2 N MALE
Connector Support Type CABLE ASSEMBLY
Construction SOLID
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
Length 0.457 mm
MIL Conformance NO
Number of Conductors 1
Shielding YES
Wire and Cable Name COMMUNICATION CABLE

Alternate Parts for LCCA30605-FT1.5

This table gives cross-reference parts and alternative options found for LCCA30605-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30605-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LCCA30374-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30374-FT1.5
LCCA30365-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30365-FT1.5
LCCA30309-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30309-FT1.5
LCCA30408-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30408-FT1.5
LCCA30605-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30605-FT1.5
LCCA30411-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30411-FT1.5
LCCA30412-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30412-FT1.5
LCCA30412-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30412-FT1.5
LCCA30411-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30411-FT1.5
LCCA30474-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30474-FT1.5
Part Number Description Manufacturer Compare
LCCA30473-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30473-FT1.5
LCCA30474-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30474-FT1.5
LCCA30374-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30374-FT1.5
LCCA30412-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30412-FT1.5
LCCA30605-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30605-FT1.5
LCCA30473-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30473-FT1.5
LCCA30407-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30407-FT1.5
LCCA30411-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30411-FT1.5
LCCA30478-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, L-com Inc LCCA30605-FT1.5 vs LCCA30478-FT1.5
LCCA30412-FT1.5 Cable Assembly, 1 Conductor(s), Communication Cable, Infinite Electronics LCCA30605-FT1.5 vs LCCA30412-FT1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCCA30605-FT1.5 by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCCA30605-FT1.5 by L-com Inc

  • Please alert me when LCCA30605-FT1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LCCA30605-FT1.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCCA30605-FT1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LCCA30605-FT1.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCCA30605-FT1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCCA30605-FT1.5 by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: