Part Details for LCDX2/0-14A-X by Panduit Corp
Overview of LCDX2/0-14A-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4686BIV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
LTM4686BEV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for LCDX2/0-14A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2161
|
Newark | Copper Compression Lug, 2 Hole, 2/0 Awg Rohs Compliant: Yes |Panduit LCDX2/0-14A-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$118.8900 / $147.3000 | Buy Now |
DISTI #
298-22308-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$11.1981 / $14.3400 | Buy Now |
DISTI #
LCDX2/0-14A-X
|
Avnet Americas | Lug Terminal (2/0)AWG 65.8mm 24.4mm Tin - Bulk (Alt: LCDX2/0-14A-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,411.0200 | Buy Now |
DISTI #
644-LCDX2/0-14A-X
|
Mouser Electronics | Terminals COPPER COMP LUG 2 HOLE RoHS: Compliant | 0 |
|
$11.7800 / $14.1300 | Order Now |
DISTI #
PANLCDX2/0-14A-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 2/0 AWG Flex, | Americas - 0 in Stock |
|
$11.6831 / $14.9544 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 65.8mm 24.4mm Tin RoHS: Compliant | 748 Factory Stock |
|
$14.1100 / $15.6300 | Buy Now |
DISTI #
000000000001146855
|
Sager | Terminals COPPER COMP LUG 2 HOLE Min Qty: 1 | 0 |
|
$8.9300 / $11.6700 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG 65.8mm 24.4mm Tin RoHS: Compliant | 748 Factory Stock |
|
$14.1100 / $15.6300 | Buy Now |
Part Details for LCDX2/0-14A-X
LCDX2/0-14A-X CAD Models
LCDX2/0-14A-X Part Data Attributes
|
LCDX2/0-14A-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX2/0-14A-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |