Part Details for LD1117ADT25TR by STMicroelectronics
Overview of LD1117ADT25TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD1117ADT25TR
LD1117ADT25TR CAD Models
LD1117ADT25TR Part Data Attributes
|
LD1117ADT25TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117ADT25TR
STMicroelectronics
2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LD1117ADT25TR
This table gives cross-reference parts and alternative options found for LD1117ADT25TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117ADT25TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | LD1117ADT25TR vs LD1085D2T25 |
LT1521IST-5#TR | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 | Analog Devices Inc | LD1117ADT25TR vs LT1521IST-5#TR |
CS9202YDFR8 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 | onsemi | LD1117ADT25TR vs CS9202YDFR8 |
LT1084CT-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | LD1117ADT25TR vs LT1084CT-12 |
SPX2815U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | Sipex Corporation | LD1117ADT25TR vs SPX2815U-2.5 |
MIC39300-2.5WU-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | Microchip Technology Inc | LD1117ADT25TR vs MIC39300-2.5WU-TR |
CS5231-3GDFR8 | 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL | onsemi | LD1117ADT25TR vs CS5231-3GDFR8 |
LX8384-33IDD | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 | Microchip Technology Inc | LD1117ADT25TR vs LX8384-33IDD |
MIC29500-3.3WT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 | Microchip Technology Inc | LD1117ADT25TR vs MIC29500-3.3WT |
CS-52015-3T3 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Cherry Semiconductor Corporation | LD1117ADT25TR vs CS-52015-3T3 |