Part Details for LD1117ADT28TR by STMicroelectronics
Overview of LD1117ADT28TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD1117ADT28TR
LD1117ADT28TR CAD Models
LD1117ADT28TR Part Data Attributes
|
LD1117ADT28TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1117ADT28TR
STMicroelectronics
2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.964 V | |
Output Voltage1-Min | 2.736 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LD1117ADT28TR
This table gives cross-reference parts and alternative options found for LD1117ADT28TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1117ADT28TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117DT-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD1117ADT28TR vs LM1117DT-2.5/NOPB |
LM1117S-2.85/NOPB | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LD1117ADT28TR vs LM1117S-2.85/NOPB |
LM1117DT-2.85 | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | LD1117ADT28TR vs LM1117DT-2.85 |
LD1117DT25TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LD1117ADT28TR vs LD1117DT25TR |
LM1117DT-2.5 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LD1117ADT28TR vs LM1117DT-2.5 |
SPX1117R-2.5-L | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | LD1117ADT28TR vs SPX1117R-2.5-L |
LM1117DTX-2.85/NOPB | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Texas Instruments | LD1117ADT28TR vs LM1117DTX-2.85/NOPB |
EZ1117CM-2.85.TRT | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117ADT28TR vs EZ1117CM-2.85.TRT |
EZ1117ACM-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117ADT28TR vs EZ1117ACM-2.85.TR |
EZ1117ACM-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LD1117ADT28TR vs EZ1117ACM-2.85 |