Part Details for LD14PC125KAB3A by Kyocera AVX Components
Overview of LD14PC125KAB3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD14PC125KAB3A
LD14PC125KAB3A CAD Models
LD14PC125KAB3A Part Data Attributes
|
LD14PC125KAB3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD14PC125KAB3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for LD14PC125KAB3A
This table gives cross-reference parts and alternative options found for LD14PC125KAB3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD14PC125KAB3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD14PC125KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14PC125KAB3A vs LD14PC125KAB9A |
2225PC125KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14PC125KAB3A vs 2225PC125KAT4A |
2225PC125KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14PC125KAB3A vs 2225PC125KAZ1A |
2225PC125KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14PC125KAB3A vs 2225PC125KAZ3A |
LD14PC125KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14PC125KAB3A vs LD14PC125KAX1A |
2225PC125KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14PC125KAB3A vs 2225PC125KAT2A |
LD14PC125KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14PC125KAB3A vs LD14PC125KAX3A |
LD14PC125KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | LD14PC125KAB3A vs LD14PC125KAB1A |
2225PC125KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD14PC125KAB3A vs 2225PC125KAZ9A |