Part Details for LD2980ABM40TR by STMicroelectronics
Overview of LD2980ABM40TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LD2980ABM40TR
LD2980ABM40TR CAD Models
LD2980ABM40TR Part Data Attributes
|
LD2980ABM40TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2980ABM40TR
STMicroelectronics
4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0141% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 4.1 V | |
Output Voltage1-Min | 3.9 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |
Alternate Parts for LD2980ABM40TR
This table gives cross-reference parts and alternative options found for LD2980ABM40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2980ABM40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76050DBVR | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2980ABM40TR vs TPS76050DBVR |
ADP3308ART-2.85-RL | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | LD2980ABM40TR vs ADP3308ART-2.85-RL |
TPS76150DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | LD2980ABM40TR vs TPS76150DBVTG4 |
LP2980IM5-2.7 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2980ABM40TR vs LP2980IM5-2.7 |
NCP603SN250T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 2.5 V, TSOP-5, 3000-REEL | onsemi | LD2980ABM40TR vs NCP603SN250T1G |
LP2985AIBPX-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LD2980ABM40TR vs LP2985AIBPX-1.8/NOPB |
LP2982IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2980ABM40TR vs LP2982IM5X-3.6 |
LP2980IM5X-2.5/NOPB | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LD2980ABM40TR vs LP2980IM5X-2.5/NOPB |
LMS5214IMGX-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CMOS, PDSO5 | National Semiconductor Corporation | LD2980ABM40TR vs LMS5214IMGX-2.8/NOPB |
LP2982AIM5-4.0/NOPB | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LD2980ABM40TR vs LP2982AIM5-4.0/NOPB |