-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low noise high PSRR linear voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5965
|
Newark | Linear Vr |Stmicroelectronics LD59015C25R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13242-1-ND
|
DigiKey | IC REG LIN 2.5V 150MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.2871 / $0.8600 | Buy Now |
DISTI #
LD59015C25R
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LD59015C25R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 / $0.3309 | Buy Now |
DISTI #
511-LD59015C25R
|
Mouser Electronics | LDO Voltage Regulators 150 mA 2.3 to 5.5V 2.5V 80dB 10Khz RoHS: Compliant | 967 |
|
$0.2980 / $0.8600 | Buy Now |
|
STMicroelectronics | 150 mA low noise high PSRR linear voltage regulator RoHS: Compliant Min Qty: 1 | 967 |
|
$0.4700 / $0.8400 | Buy Now |
|
Future Electronics | LD59015 Series 150 mA 2.5 V Fixed High PSRR LDO Voltage Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
DISTI #
30612166
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 75 |
|
$0.5413 | Buy Now |
DISTI #
LD59015C25R
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.15A, SOT323-5L Min Qty: 1 | 0 |
|
$0.3840 / $0.8490 | RFQ |
|
ComSIT USA | 150 MILI AMP LOW NOISE HIGH PSRR LINEAR VOLTAGE REGULATOR Fixed Positive LDO Regulator, 2.5V, 0.21V Dropout, BICMOS, PDSO5 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
LD59015C25R
|
Avnet Silica | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-323 T/R (Alt: LD59015C25R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD59015C25R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59015C25R
STMicroelectronics
150 mA low noise high PSRR linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LD59015C25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD59015C25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4681DSQ25T1G | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 2.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | LD59015C25R vs NCP4681DSQ25T1G |