Part Details for LD80C31BH by Intel Corporation
Overview of LD80C31BH by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LD80C31BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 10 |
|
RFQ |
Part Details for LD80C31BH
LD80C31BH CAD Models
LD80C31BH Part Data Attributes
|
LD80C31BH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LD80C31BH
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.325 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 5.72 mm | |
Speed | 12 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LD80C31BH
This table gives cross-reference parts and alternative options found for LD80C31BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD80C31BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40 | AMD | LD80C31BH vs TD80C31BH |
5962-8506401MQA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | LD80C31BH vs 5962-8506401MQA |
SC80C31BACN40 | IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | LD80C31BH vs SC80C31BACN40 |
TP80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | LD80C31BH vs TP80C31BH |
5962-8506401MQX | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | LD80C31BH vs 5962-8506401MQX |
8506401QA | Microcontroller, CMOS | Intel Corporation | LD80C31BH vs 8506401QA |
SC80C31BCCN40 | IC 8-BIT, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | LD80C31BH vs SC80C31BCCN40 |
D80C31BH-2 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LD80C31BH vs D80C31BH-2 |
80C31BH/BQA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | LD80C31BH vs 80C31BH/BQA |
P80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | LD80C31BH vs P80C31BH |