Part Details for LDFM015802MGQH0E by Chemi-Con
Overview of LDFM015802MGQH0E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDFM015802MGQH0E
LDFM015802MGQH0E CAD Models
LDFM015802MGQH0E Part Data Attributes:
|
LDFM015802MGQH0E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LDFM015802MGQH0E
Chemi-Con
General Purpose Inductor, 0.03uH, 3 Element, Amorphous Magnetic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | NANOCRYSTALLINE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 30000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 15 mm | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 65 mm | |
Package Length | 35 mm | |
Package Style | Toroidal | |
Rated Current-Max | 15 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz |