Part Details for LE-0503-03B by JKL Components Corporation
Overview of LE-0503-03B by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LE-0503-03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE-0503-03B-ND
|
DigiKey | LED T-3.25 12V WEDGE 25MA BLUE Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2514 | Buy Now |
DISTI #
560-LE-0503-03B
|
Mouser Electronics | LED Replacement Lamps - Based LEDs Blue 470nm 12V Wedge Base LED Lamp RoHS: Compliant | 29 |
|
$1.0800 / $2.4400 | Buy Now |
DISTI #
70314425
|
RS | LED Reflector Bulb, Wedge, Blue, 9 mm Lamp, 10mm dia., 12 V dc | JKL Components Corporation LE-0503-03B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $2.8200 | Buy Now |
Part Details for LE-0503-03B
LE-0503-03B CAD Models
LE-0503-03B Part Data Attributes:
|
LE-0503-03B
JKL Components Corporation
Buy Now
Datasheet
|
Compare Parts:
LE-0503-03B
JKL Components Corporation
Visible LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JKL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | JKL Components | |
Optoelectronic Device Type | SINGLE COLOR LED |