Part Details for LE25FW106M by SANYO Electric Co Ltd
Overview of LE25FW106M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LE25FW106M
LE25FW106M CAD Models
LE25FW106M Part Data Attributes:
|
LE25FW106M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE25FW106M
SANYO Electric Co Ltd
Flash, 128KX8, PDSO8, 3.90 X 4.90 MM, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | 3.90 X 4.90 MM, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 30 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LE25FW106M
This table gives cross-reference parts and alternative options found for LE25FW106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE25FW106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB011D-SSU | Flash, 1MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | LE25FW106M vs AT45DB011D-SSU |
SST25VF010-20-4I-SAE-DD029 | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | LE25FW106M vs SST25VF010-20-4I-SAE-DD029 |
M25P10-AVMN3TG/X | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | LE25FW106M vs M25P10-AVMN3TG/X |
SST45LF010-10-4C-SA | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | LE25FW106M vs SST45LF010-10-4C-SA |
SST45LF010-10-4C-SAE | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, LEAD FREE, SOIC-8 | Silicon Storage Technology | LE25FW106M vs SST45LF010-10-4C-SAE |
SST45VF010-10-4C-SA | Flash, 1MX1, PDSO8, 4.90 X 6 MM, SOIC-8 | Silicon Storage Technology | LE25FW106M vs SST45VF010-10-4C-SA |
AT45DB011D-SH-T | Flash, 1MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Adesto Technologies Corporation | LE25FW106M vs AT45DB011D-SH-T |
M45PE10S-VMN6TG | Flash, 128KX8, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | LE25FW106M vs M45PE10S-VMN6TG |
M25P10-AVMN6TP | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | LE25FW106M vs M25P10-AVMN6TP |
MX25L1026EM1I-10G | Flash, 512KX2, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | LE25FW106M vs MX25L1026EM1I-10G |