-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low-dropout voltage regulator with inhibit function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0186
|
Newark | Fixed Ldo Voltage Regulator, 5.3V To 18V, 200Mv Dropout, 3.3Vout, 150Maout, Soic-8 Rohs Compliant: Yes |Stmicroelectronics LE33CD-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4195 |
|
$0.6250 / $1.0700 | Buy Now |
DISTI #
45Y5374
|
Newark | Fixed Ldo Voltage Regulator, 5.3V To 18V, 200Mv Dropout, 3.3Vout, 150Maout, Soic-8 Rohs Compliant: Yes |Stmicroelectronics LE33CD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5770 | Buy Now |
DISTI #
497-8342-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38704 In Stock |
|
$0.4719 / $1.2200 | Buy Now |
DISTI #
LE33CD-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: LE33CD-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4940 / $0.5152 | Buy Now |
DISTI #
511-LE33CD-TR
|
Mouser Electronics | LDO Voltage Regulators 3.3V 100mA Positive RoHS: Compliant | 18916 |
|
$0.4690 / $0.9800 | Buy Now |
DISTI #
E02:0323_00210260
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2352 | Europe - 2500 |
|
$0.4736 / $0.4855 | Buy Now |
DISTI #
V72:2272_06553130
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1412 |
|
$0.4640 / $0.9100 | Buy Now |
|
STMicroelectronics | Very low-dropout voltage regulator with inhibit function RoHS: Compliant Min Qty: 1 | 18916 |
|
$0.6000 / $0.9600 | Buy Now |
|
Future Electronics | LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
|
Future Electronics | LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LE33CD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LE33CD-TR
STMicroelectronics
Very low-dropout voltage regulator with inhibit function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LE33CD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE33CD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE33CD | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | LE33CD-TR vs LE33CD |