-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2450MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5021-1-ND
|
DigiKey | FILTER CER BAND PASS 2.45GHZ SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0976 / $0.2100 | Buy Now |
DISTI #
LFB212G45SG8A127
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: LFB212G45SG8A127) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LFB212G45SG8A127
|
Mouser Electronics | Signal Conditioning 2.45 GHZ 0805 RoHS: Compliant | 8066 |
|
$0.1060 / $0.3200 | Buy Now |
|
Bristol Electronics | 64000 |
|
RFQ | ||
|
Quest Components | 2450 MHz, BAND PASS FILTER | 3870 |
|
$0.0888 / $0.2049 | Buy Now |
|
Quest Components | 2450 MHz, BAND PASS FILTER | 2064 |
|
$0.1366 / $0.6830 | Buy Now |
|
Quest Components | 2450 MHz, BAND PASS FILTER | 51200 |
|
$0.3600 / $1.2000 | Buy Now |
DISTI #
LFB212G45SG8A127
|
TTI | Signal Conditioning 2.45 GHZ 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
ComSIT USA | CERAMIC BAND PASS FILTER Band Pass Filter, 2450MHz RoHS: Compliant | Europe - 1718 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFB212G45SG8A127
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G45SG8A127
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |