Part Details for LFM120-MH1-H by Formosa Microsemi Co Ltd
Overview of LFM120-MH1-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LFM120-MH1-H
LFM120-MH1-H CAD Models
LFM120-MH1-H Part Data Attributes
|
LFM120-MH1-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFM120-MH1-H
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LFM120-MH1-H
This table gives cross-reference parts and alternative options found for LFM120-MH1-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFM120-MH1-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817W | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LFM120-MH1-H vs 1N5817W |
SD275SB100A00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | LFM120-MH1-H vs SD275SB100A00D |
SD275SB100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | LFM120-MH1-H vs SD275SB100B00D |
SD275SH100B00D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE | Sensitron Semiconductors | LFM120-MH1-H vs SD275SH100B00D |
SS1020WS-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | LFM120-MH1-H vs SS1020WS-T1 |
LFM120-MH1 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | LFM120-MH1-H vs LFM120-MH1 |
SBA120Q_R1_00001 | Rectifier Diode, | PanJit Semiconductor | LFM120-MH1-H vs SBA120Q_R1_00001 |
SS12AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | LFM120-MH1-H vs SS12AF2 |
MBR120HW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LFM120-MH1-H vs MBR120HW |
B5817X-TP-HF | Rectifier Diode, | Micro Commercial Components | LFM120-MH1-H vs B5817X-TP-HF |