Part Details for LFSCM3GA40EP1-5FFA1020I by Lattice Semiconductor Corporation
Overview of LFSCM3GA40EP1-5FFA1020I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFSCM3GA40EP1-5FFA1020I
LFSCM3GA40EP1-5FFA1020I CAD Models
LFSCM3GA40EP1-5FFA1020I Part Data Attributes
|
LFSCM3GA40EP1-5FFA1020I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFSCM3GA40EP1-5FFA1020I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 216 CLBs, 40000 Gates, 1000MHz, 40400-Cell, CMOS, PBGA1020, 33 X 33 MM, FCBGA-1020
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 33 X 33 MM, FCBGA-1020 | |
Pin Count | 1020 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1000 MHz | |
JESD-30 Code | S-PBGA-B1020 | |
Length | 33 mm | |
Number of CLBs | 216 | |
Number of Equivalent Gates | 40000 | |
Number of Inputs | 562 | |
Number of Logic Cells | 40400 | |
Number of Outputs | 562 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 216 CLBS, 40000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.82 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for LFSCM3GA40EP1-5FFA1020I
This table gives cross-reference parts and alternative options found for LFSCM3GA40EP1-5FFA1020I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSCM3GA40EP1-5FFA1020I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSCM3GA40EP1-5FFA1020C | Field Programmable Gate Array, 216 CLBs, 40000 Gates, 1000MHz, 40400-Cell, CMOS, PBGA1020, 33 X 33 MM, FCBGA-1020 | Lattice Semiconductor Corporation | LFSCM3GA40EP1-5FFA1020I vs LFSCM3GA40EP1-5FFA1020C |
LFSCM3GA40EP1-5FFAN1020C | Field Programmable Gate Array, 216 CLBs, 40000 Gates, 1000MHz, 40400-Cell, CMOS, PBGA1020, 33 X 33 MM, LEAD FREE, FCBGA-1020 | Lattice Semiconductor Corporation | LFSCM3GA40EP1-5FFA1020I vs LFSCM3GA40EP1-5FFAN1020C |